C3216JB1H475K160AB

TDK Logo
810-C3216JB1H475K16B

C3216JB1H475K160AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X7R1H475K

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 575

Stock:

575 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.78 $0.78
10 $0.462 $4.62
100 $0.396 $39.60
500 $0.314 $157.00
1,000 $0.264 $264.00
Full Reel (Order in multiples of 2000)
2,000 $0.226 $452.00
10,000 $0.216 $2,160.00
24,000 $0.214 $5,136.00
50,000 $0.21 $10,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C3216X7R1H475K160AC
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 4.7uF X7R 10% T: 1.6mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
4.7 uF
50 VDC
JB
10 %
1206
3216
1.6 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216JB1H475KT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Image Description
TDK CNC6P1X7R1E226M250AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 25VDC 22uF 20% X7R Lo Resistance
Mini-Circuits LFCN-3052+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits TCM1-83X+ Also Bought Image
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Panasonic EEE-FKV121XSL Also Bought Image
Aluminum Electrolytic Capacitors - SMD 35VDC 120uF 20% 6x8mm AEC-Q200
Analog Devices Inc. HMC472ALP4ETR Also Bought Image
Attenuators 6 Bit 0.5 LSB dig atten
Bourns RL181S-104J-RC Also Bought Image
RF Inductors - Leaded Inductor, Radial
TE Connectivity 1-2199298-2 Also Bought Image
IC & Component Sockets 8P DIP SKT 300 CL LADDER
Harwin S8421-45R Also Bought Image
Coin Cell Battery Holders EZ BDWR, SMT COIN CELL HOLDER CR2032
YAGEO RC1206JR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 250 mW 1206 5%
YAGEO RC1206JR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 250 mW 1206 5%