C3216JB1C106M160AA

TDK Logo
810-C3216JB1C106M16A

C3216JB1C106M160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X5R1C106K

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 864

Stock:

864
Can Ship Immediately

On Order:

2,000
Expected 27-Jul-23

Factory Lead-Time:

42
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.30 $0.30
10 $0.141 $1.41
100 $0.124 $12.40
500 $0.089 $44.50
1,000 $0.078 $78.00
Full Reel (Order in multiples of 2000)
2,000 $0.073 $146.00
4,000 $0.062 $248.00
10,000 $0.055 $550.00
24,000 $0.053 $1,272.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
10 uF
16 VDC
JB
20 %
1206
3216
1.6 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216JB1C106MT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Image Description
Texas Instruments TPS7A2042PDBVR Also Bought Image
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR
3M 165-3/4X60FT Also Bought Image
Adhesive Tapes Temflex Vinyl Electrical Tape, 3/4 in x 60 ft, Black
Nexperia 74AUP1T08GW-Q100H Also Bought Image
Logic Gates 74AUP1T08GW-Q100/SOT353/UMT5
KEMET A750MW567M1VAAE018 Also Bought Image
Aluminum Organic Polymer Capacitors 35Vol 560uF RAD 2KHr ESR=18 mOhms
KEMET C0402C309K4GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3pF C0G 0402 10%
Nidec S-2031A Also Bought Image
Coded Rotary Switches dip rotary code decimal, comp code, side adj.
KYOCERA AVX 145077030110861+ Also Bought Image
Board to Board & Mezzanine Connectors BOARD TO BOARD 30POS
KYOCERA AVX TAJA106K016RNJV Also Bought Image
Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 1206 SMD
Qorvo QPM1000 Also Bought Image
RF Amplifier 2-20GHz NF <2dB SSG >17dB RL >10dB
TDK C3216X7R1H105K160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 1uF 10% X7R T:1.6mm