C3216JB1A336M160AB

TDK
810-C3216JB1A336M16B

C3216JB1A336M160AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216X5R1A336M

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,616

Stock:

3,616 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.71 $0.71
$0.472 $4.72
$0.42 $42.00
$0.364 $182.00
$0.314 $314.00
Full Reel (Order in multiples of 2000)
$0.277 $554.00
$0.263 $2,630.00
$0.257 $6,168.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C3216X5R1A336M160AB
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 33uF X5R 20% T: 1.6mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
33 uF
10 VDC
JB
20 %
1206
3216
1.6 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216JB1A336MTJ00N C3216JB1A336MT C3216JB1A336MTJ00N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Image Description
YAGEO RP0402BRD0749K9L
Thin Film Resistors - SMD 1/16W 49.9K Ohm 0.1% 0402 AEC-Q200
Texas Instruments TLV76750QWDRBRQ1
LDO Voltage Regulators Automotive adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout linear regulator 8-SON -40 to 150
Panasonic APAN3124
General Purpose Relays 24volts 1 Form A PLC Relay
TDK C3216X6S1A226M160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 22uF X6S 20% T: 1.6mm
Nexperia 74HC4051PW,118
Multiplexer Switch ICs 74HC4051PW/SOT403/TSSOP16
Wurth Elektronik 749010012A
Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 100BT 1 Port
TE Connectivity 1717468-3
DIMM Connectors SODIMM 200P SDRAM-DDR
Vishay RCA060310K0FKEA
Thick Film Resistors - SMD 10Kohms 1% 100ppm
onsemi MC74ACT541DTR2G
Buffers & Line Drivers 5V Octal 3-State
YAGEO AC0603JR-07680RL
Thick Film Resistors - SMD 680Ohms 1/10W 0603 5 % AEC-Q200 Standard Power Version