C3216C0G2J331K060AA

TDK Logo
810-C3216C0G2J331K0A

C3216C0G2J331K060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216C0G2J332J

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,330

Stock:

1,330 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.126 $1.26
100 $0.105 $10.50
500 $0.073 $36.50
1,000 $0.064 $64.00
2,000 $0.061 $122.00
Full Reel (Order in multiples of 4000)
4,000 $0.055 $220.00
8,000 $0.049 $392.00
24,000 $0.048 $1,152.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK C3216C0G2J332J160AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 3300pF C0G 5% T: 1.6mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
330 pF
630 VDC
C0G (NP0)
10 %
1206
3216
0.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.33 nF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216C0G2J331KT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
TE Connectivity 2305987-1 Also Bought Image
Automotive Connectors 2-PORT MATENET HDR ASSY 90DEG, COD A
TE Connectivity 2304372-2 Also Bought Image
Automotive Connectors 1-PORT MATENET HDR ASSY 90DEG, COD B
TE Connectivity 2305987-2 Also Bought Image
Automotive Connectors 2-PORT MATENET HDR ASSY 90DEG, COD B
TE Connectivity DT6P-DC Also Bought Image
Automotive Connectors PROTECT CVR, 6P, REC, GRY, DT
TDK C3216X7R2A224K115AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.22uF X7R 10% T: 1.15mm
TDK C3216X7R2E104K160AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250V 0.1uF X7R 10% T: 1.6mm
JAE Electronics FI-SEB20P-HFE Also Bought Image
FFC & FPC Connectors 1.25MM 20P RECPT
Vishay WSL1206R0750FEA18 Also Bought Image
Current Sense Resistors - SMD 1/2watt .075ohms 1% High Power
TDK C3216X7R2A473K115AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.047uF X7R 10% T: 1.15mm
Diodes Incorporated SDT5100LP5-13D Also Bought Image
Schottky Diodes & Rectifiers Schottky Rectifier