C3216C0G2J221J060AA

TDK Logo
810-C3216C0G2J221J

C3216C0G2J221J060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 220pF C0G 5% T: 0.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37,800

Stock:

37,800 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.28 $0.28
10 $0.131 $1.31
100 $0.11 $11.00
500 $0.079 $39.50
1,000 $0.069 $69.00
2,000 $0.068 $136.00
Full Reel (Order in multiples of 4000)
4,000 $0.057 $228.00
8,000 $0.054 $432.00
24,000 $0.052 $1,248.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
220 pF
630 VDC
C0G (NP0)
5 %
1206
3216
0.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.22 nF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216C0G2J221JT000N
Unit Weight: 0.000952 oz

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial grade capacitors with high voltage characteristics  ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporates superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with an excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converter, inverter, and resonant circuits of high voltage circuits.

Image Description
KYOCERA AVX 12061C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 10%
onsemi MB4S Also Bought Image
Bridge Rectifiers 0.5A Bridge
TDK C1608X7R1H224K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.22uF 10% X7R 0.8mm
TDK C3216C0G2J101J060AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 100pF C0G 5% T: 0.6mm
Vishay SFH6106-2T Also Bought Image
Transistor Output Optocouplers Phototransistor Out Single CTR > 63-125%
TDK C3216C0G2J331J060AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 330pF C0G 5% T: 0.6mm
Samsung Electro-Mechanics CL10C470JB8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
STMicroelectronics STPS2L60UF Also Bought Image
Schottky Diodes & Rectifiers Power Schottky Rec 2A IF 60Vrrm 0.55VF
TDK C3225X7R2J683K200AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.068uF X7R 10% T: 2mm
Susumu RR0816P-1542-D-19C Also Bought Image
Thin Film Resistors - SMD 1/16W 15.4Kohm 0.5% 25ppm