C3216C0G2J103J160AA

TDK
810-C3216C0G2J103JAA

C3216C0G2J103J160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 0.01uF C0G 5% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 94,961

Stock:

94,961 Can Ship Immediately

Factory Lead-Time:

55 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.235 $2.35
$0.152 $15.20
$0.129 $129.00
Full Reel (Order in multiples of 2000)
$0.113 $226.00
$0.103 $1,030.00
$0.102 $2,448.00
$0.094 $9,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.01 uF
630 VDC
C0G (NP0)
5 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216C0G2J103JT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial grade capacitors with high voltage characteristics  ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporates superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with an excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converter, inverter, and resonant circuits of high voltage circuits.

Image Description
Bel 0685P9250-01
Surface Mount Fuses Surface Mt Chip fuse 1206 size, 25A
TE Connectivity TLRP3A20DR047FTE
Current Sense Resistors - SMD TLRP 2512 2.0W R047 1% 50PPM 4K RL
TAIYO YUDEN UMK212B7105KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X7R
Nexperia PMEG10020ELRX
Schottky Diodes & Rectifiers PMEG10020ELR/SOD123W/SOD2
TDK C3216X7R1H105K160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 1uF 10% X7R T:1.6mm
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
Diodes Incorporated FMMT417TD
Bipolar Transistors - BJT NPN Avalanche
Nexperia BAS40,215
Schottky Diodes & Rectifiers BAS40/SOT23/TO-236AB
Murata GRM31A5C2J101JW01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100PF 630V 5% 1206
TDK C3216C0G2J103J160AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 10nF 5% SOFT 1.60mm