C3216C0G2A333J160AA

TDK Logo
810-C3216C0G2A333JAA

C3216C0G2A333J160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.033uF C0G 5% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,598

Stock:

6,598 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.84 $0.84
10 $0.535 $5.35
100 $0.461 $46.10
500 $0.357 $178.50
1,000 $0.307 $307.00
Full Reel (Order in multiples of 2000)
2,000 $0.272 $544.00
10,000 $0.258 $2,580.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.033 uF
100 VDC
C0G (NP0)
5 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial High Voltage MLCC
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216C0G2A333JT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial grade capacitors with high voltage characteristics  ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporates superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with an excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converter, inverter, and resonant circuits of high voltage circuits.

Image Description
EPCOS / TDK B82442T1105K000 Also Bought Image
Power Inductors - SMD SMT-INDUCTOR 2220-T 1000 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1104K000 Also Bought Image
Power Inductors - SMD SMT-INDUCTOR 2220-T 100 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1223K000 Also Bought Image
Power Inductors - SMD SMT-INDUCTOR 2220-T 22 UH 10% SILVER UNDERLAYER
TDK C3225X7R2A105K200AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 1uF X7R 10% T: 2mm
TDK C3216C0G2A103J115AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.01uF C0G 5% T: 1.15mm
TDK NLFV32T-1R0M-EF Also Bought Image
RF Inductors - SMD 1 UH 20%
TDK NLFV32T-4R7M-EF Also Bought Image
RF Inductors - SMD 4.7 UH 20%
TDK NLFV32T-2R2M-EF Also Bought Image
RF Inductors - SMD 2.2 UH 20%
TDK NLFV32T-3R3M-EF Also Bought Image
RF Inductors - SMD 3.3 UH 20%