C3216C0G2A104J160AC

TDK
810-C3216C0G2A104J6C

C3216C0G2A104J160AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 0.1uF C0G 5% T: 1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,199

Stock:

7,199 Can Ship Immediately

Factory Lead-Time:

67 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.78 $0.78
$0.459 $4.59
$0.393 $39.30
$0.311 $155.50
$0.262 $262.00
Full Reel (Order in multiples of 2000)
$0.229 $458.00
$0.218 $2,180.00
$0.215 $5,160.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
100 VDC
C0G (NP0)
5 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: C3216C0G2A104JT000E
Unit Weight: 0.000952 oz

USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial grade capacitors with high voltage characteristics  ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporates superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with an excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converter, inverter, and resonant circuits of high voltage circuits.

Image Description
Vishay AC03000904708JBM00
Wirewound Resistors - Through Hole 3watt 4.7ohms 5% Z Form Leads
KEMET R53BI347050S0M
Film Capacitors 350 VAC 0.47 uF 125C THB Grd IIIB AECQ2
onsemi NCV8730ASNADJT1G
LDO Voltage Regulators NCV8730 TSOP-5 ADJ
KEMET C0805R104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 5% Flex Soft
Murata GRM3195C2A104GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Nexperia PMBT2907A,215
Bipolar Transistors - BJT PMBT2907A/SOT23/TO-236AB
Texas Instruments LM311P
Analog Comparators Diff Comparator
Vishay CRCW08053R30FKEA
Thick Film Resistors - SMD 1/8watt 3.3ohms 1% 100ppm
Vishay MRS25000C4702FCT00
Metal Film Resistors - Through Hole .6watt 47Kohms 1%
Harwin H9023-01
Circuit Board Hardware - PCB TERMINAL LUG