C3216C0G1H104K160AA

TDK Logo
810-C3216C0G1H104KAA

C3216C0G1H104K160AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-CGA5C2C0G1H153J

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,954

Stock:

1,954 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.69 $0.69
10 $0.378 $3.78
100 $0.321 $32.10
500 $0.238 $119.00
1,000 $0.211 $211.00
Full Reel (Order in multiples of 2000)
2,000 $0.185 $370.00
4,000 $0.174 $696.00
10,000 $0.164 $1,640.00
24,000 $0.156 $3,744.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK CGA5C2C0G1H153J060AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1206 50V 0.015uF C0G 5% AEC-Q200
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
50 VDC
C0G (NP0)
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class1
Length: 3.2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Width: 1.6 mm
Part # Aliases: C3216C0G1H104KT000N
Unit Weight: 0.000952 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
onsemi LL4148 Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode
Diodes Incorporated MMBT3904-7-F Also Bought Image
Bipolar Transistors - BJT 40V NPN SS Trans 60Vceo 6Vebo 200mA
onsemi BC846BLT1G Also Bought Image
Bipolar Transistors - BJT 100mA 80V NPN
Texas Instruments LM13700MX/NOPB Also Bought Image
Transconductance Amplifiers Dual OP Amp Transconductance
Texas Instruments LM1458MX/NOPB Also Bought Image
Operational Amplifiers - Op Amps Dual Op Amp
KYOCERA AVX TAJA474K050RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 50V 0.47uF 10%
onsemi LM301ADR2G Also Bought Image
Operational Amplifiers - Op Amps 3-32V dual improved VIO Commercial Temp
Texas Instruments LF353DR Also Bought Image
Operational Amplifiers - Op Amps Dual JFET Op Amp
Bourns 3296W-1-105LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 1Mohms Sealed Vertical Adjust
TDK CGA8R2C0G1H224J320KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 50V 0.22uF C0G 5% AEC-Q200