C2012X8R1H104M125AA

TDK Logo
810-C2012X8R1H104M1A

C2012X8R1H104M125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X8R1H104K

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,470

Stock:

1,470 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.137 $1.37
100 $0.065 $6.50
500 $0.046 $23.00
1,000 $0.038 $38.00
Full Reel (Order in multiples of 2000)
2,000 $0.034 $68.00
10,000 $0.029 $290.00
24,000 $0.026 $624.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C2012X8R1H104K125AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 0.1uF X8R 10% T: 1.25mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
50 VDC
X8R
20 %
0805
2012
1.25 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X8R1H104MT000H
Unit Weight: 0.000218 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Vishay MAL211671229E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50V 22uF 20%
Vishay MAL203836221E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 20%
Amphenol PT10RV10-103A2020-PM-S Also Bought Image
Trimmer Resistors - Through Hole 10mm control/sensor trimmr potentiometer
United Chemi-Con (UCC) ELE-250ELL101MF11D Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V
TDK CGA4J1X8L1H105K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% AEC-Q200
Panasonic EEU-FR1H100 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic EEU-FR1H4R7 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=2mm
United Chemi-Con (UCC) ELE-250ELL470ME11D Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25V
TE Connectivity ROX05SJ100R Also Bought Image
Metal Oxide Resistors 1/2W SM M/OX 5% 100R
TDK C3216CH2A103J115AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C3216C0G2A103J