C2012X8R1H104K125AA

TDK Logo
810-C2012X8R1H104K

C2012X8R1H104K125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 0.1uF X8R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 97,890

Stock:

97,890 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.18 $0.18
10 $0.072 $0.72
100 $0.06 $6.00
500 $0.042 $21.00
1,000 $0.035 $35.00
Full Reel (Order in multiples of 2000)
2,000 $0.032 $64.00
4,000 $0.029 $116.00
10,000 $0.025 $250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
50 VDC
X8R
10 %
0805
2012
1.25 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Temperature Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X8R1H104KT000H
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Panasonic EEE-FK2A221AV Also Bought Image
Aluminum Electrolytic Capacitors - SMD 100VDC 220uF 20% Anti-Vibe AEC-Q200
Murata GCM32EL8EH106KA07L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 1210
onsemi 1N4148TR Also Bought Image
Diodes - General Purpose, Power, Switching Hi Conductance Fast
KYOCERA AVX 06035C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Vishay CRCW08050000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 1/2W Zeroohm Jumper High Power AEC-Q200
TDK CNA6P1X7R2A475K250AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 4.7uF 10% SOFT AEC-Q200
YAGEO RC0805FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
TRACO Power TDR 3-1212SM Also Bought Image
Isolated DC/DC Converters - SMD Product Type: DC/DC; Package Style: SMD; Output Power (W): 3; Input Voltage: 9-18 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Amphenol RJE03-166-0110H Also Bought Image
Modular Connectors / Ethernet Connectors 6P Modular Jack w/ Side Flanges
KEMET C0805C106K9PAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0805 10%