C2012X8R1E334K125AE

TDK Logo
810-C2012X8R1E334KAE

C2012X8R1E334K125AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 25V 0.33uF X8R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,648

Stock:

4,648 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.30 $0.30
10 $0.167 $1.67
100 $0.122 $12.20
500 $0.088 $44.00
1,000 $0.077 $77.00
Full Reel (Order in multiples of 2000)
2,000 $0.069 $138.00
4,000 $0.064 $256.00
10,000 $0.054 $540.00
24,000 $0.049 $1,176.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
0.33 uF
25 VDC
X8R
10 %
0805
2012
1.25 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X8R1E334KT000S
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Texas Instruments ADS131M02IPWR Also Bought Image
Analog to Digital Converters - ADC 24-bit, 32-kSPS, 2-channel, simultaneous-sampling, delta-sigma ADC
KEMET C0805X105K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% Flex AEC-Q200
Texas Instruments PCM1820EVM Also Bought Image
Data Conversion IC Development Tools PCM1820 stereo-channel, 32-bit, 192-kHz, audio ADC with 113-dB SNR evaluation module
Texas Instruments SN74AXC2T245RSWR Also Bought Image
Translation - Voltage Levels Dual-bit, 2-DIR pin dual-supply bus transceiver w/ configurable voltage translation, 3-state output 10-UQFN -40 to 125
ROHM Semiconductor PDZVTR2.0B Also Bought Image
Zener Diodes ZENER SMALL PWR
STMicroelectronics STN4NF20L Also Bought Image
MOSFET N-Ch 200V 1.1 Ohm 1A LGC STripFET II
Texas Instruments DCA1000EVM Also Bought Image
Data Conversion IC Development Tools 1G DATA CAPTURE FOR RADAR SENSORS
Honeywell SSCMRRN030PD2A3 Also Bought Image
Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V
Aptiv 10776517 Also Bought Image
Automotive Connectors 90 way F 1.5 SICMA Sealed Full Interconnect Connector
Vishay TNPW040249R9BETD Also Bought Image
Thin Film Resistors - SMD 49.9ohms .1% 25ppm