C2012X8R1E334K125AA

TDK Logo
810-C2012X8R1E334K

C2012X8R1E334K125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 0.33uF X8R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:

8
Can Ship Immediately

On Order:

24,000
Expected 15-Mar-23
24,000
Expected 24-May-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.189 $1.89
100 $0.108 $10.80
500 $0.076 $38.00
1,000 $0.067 $67.00
Full Reel (Order in multiples of 2000)
2,000 $0.063 $126.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.33 uF
25 VDC
X8R
10 %
0805
2012
1.25 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Temperature Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X8R1E334KT000H
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TRACO Power TSR 1-2433E Also Bought Image
Non-Isolated DC/DC Converters 6-36Vin 3.3Vout 1A SIP Non-Iso
Adafruit 4570 Also Bought Image
Digital Potentiometer Development Tools Adafruit DS1841 I2C Digital 10K Potentiometer Breakout - STEMMA QT / Qwiic
TDK CGA4J1X8L1H334K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.33uF 10% AEC-Q200
Vishay TNPW040220K0BEED Also Bought Image
Thin Film Resistors - SMD 20Kohms .1% 25ppm
Vishay WSL2010R0100FEA Also Bought Image
Current Sense Resistors - SMD 1/2watt .01ohms 1%
Molex 51338-9974 Also Bought Image
Board to Board & Mezzanine Connectors 0.4BtB RecHsgAssyJ-B endTl 12CktEmbsTpPkg
Texas Instruments CD40106BE Also Bought Image
Inverters Hex Schmitt Trigger
Texas Instruments TPS54231DR Also Bought Image
Switching Voltage Regulators 28V,2A Current Mode Nonsynch Buck
KEMET T498X476K035ATE500 Also Bought Image
Tantalum Capacitors - Solid SMD 35V 47uF 2917 10 % ESR=500mOhms AECQ200
Harwin G125-FC10605F1-0450L Also Bought Image
Rectangular Cable Assemblies 1.25MM F/L CA 2X3 450MM 26AWG