C2012X8R1E224K125AA

TDK
810-C2012X8R1E224K

C2012X8R1E224K125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 0.22uF X8R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,539

Stock:

18,539 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.26 $0.26
$0.12 $1.20
$0.072 $7.20
$0.064 $64.00
Full Reel (Order in multiples of 2000)
$0.056 $112.00
$0.05 $500.00
$0.048 $1,152.00
$0.045 $2,250.00
$0.038 $3,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.22 uF
25 VDC
X8R
10 %
0805
2012
1.25 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Temperature Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X8R1E224KT000H C2012X8R1E224KT C2012X8R1E224KT000H
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Mini-Circuits ADT1.5-122+
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS
Mini-Circuits LFCG-1200+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
KYOCERA AVX MC3225Z14.7456C19XSH
Standard Clock Oscillators CLOCK OSCILLITORS
Mini-Circuits LFCG-3000+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCG-900+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Coilcraft 1812CAN-113NRC
Common Mode Chokes / Filters
Samtec FTR-110-03-G-D-06
Headers & Wire Housings Surface Mount Micro Header, 0.050" x 0.100" Pitch
Murata GRM1885C1H100JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 pF 50 VDC 5% 0603 C0G (NP0)
Vishay TP8M475M010C
Tantalum Capacitors - Solid SMD 10V 4.7uF 20% M Case
TDK C1005JB1C474K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,JB,16V,0.47F,0.5mm