C2012X7S2A224M085AE

TDK Logo
810-C2012X7S2A224MST

C2012X7S2A224M085AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X7S2A224KST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,625

Stock:

2,625 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.52 $0.52
10 $0.325 $3.25
100 $0.241 $24.10
500 $0.179 $89.50
1,000 $0.153 $153.00
Full Reel (Order in multiples of 4000)
4,000 $0.127 $508.00
8,000 $0.125 $1,000.00
24,000 $0.123 $2,952.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C2012X7S2A224K085AE
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 100V0.22uF X7S 10% T: 0.85mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.22 uF
100 VDC
X7S
20 %
0805
2012
0.85 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7S2A224MT000S
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

Image Description
Vishay MAL214699101E3 Also Bought Image
Aluminum Electrolytic Capacitors - SMD 47uF 50V 20%
Murata GCM31CR70J226ME23L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 1206
Murata NCP18XH103F03RB Also Bought Image
NTC Thermistors 10K OHM 1%
Panasonic ERA-8AEB103V Also Bought Image
Thin Film Resistors - SMD 1206 10Kohm 0.1% 25ppm
Murata GCM1885C2A102JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 5% 0603
EPCOS / TDK B82472G6102M Also Bought Image
Power Inductors - SMD 1uH 3.6A 20 % 7.3x7.3mm SMD
Vishay TNPW1206649KBEEN Also Bought Image
Thin Film Resistors - SMD 649Kohms .1% 25ppm
Panasonic ERJ-6ENF8061V Also Bought Image
Thick Film Resistors - SMD 0805 8.06Kohms 1% AEC-Q200
Vishay TNPW06036K80BEEA Also Bought Image
Thin Film Resistors - SMD 6.8kohms .1% 25ppm
KEMET C0603C221K5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF C0G 0603 10%