C2012X7S2A224K085AB

TDK Logo
810-C2012X7S2A224K

C2012X7S2A224K085AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.22uF X7S 10% T: 0.85mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,636

Stock:

4,636 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.41 $0.41
10 $0.29 $2.90
100 $0.174 $17.40
500 $0.13 $65.00
1,000 $0.11 $110.00
2,000 $0.104 $208.00
Full Reel (Order in multiples of 4000)
4,000 $0.098 $392.00
8,000 $0.089 $712.00
24,000 $0.086 $2,064.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.22 uF
100 VDC
X7S
10 %
0805
2012
0.85 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7S2A224KT000N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Flex Crack Countermeasure MLCCs

TDK offers special types of Multilayer Ceramic Chip Capacitor (MLCC) products with redundancy in design in order to avoid short-circuit failures and improve the reliability of equipment. When a crack occurs on the element of an MLCC due to PCB depaneling, screw fastening, or shock from vibration or a drop, it may lead to a short-circuit failure. Among failure modes, there are open-circuit failures and short-circuit failures. Short-circuit failures can even cause problems such as abnormal heat generation, smoking, or ignition of the MLCC. It is vital to take measures against them, particularly in equipment requiring reliability. TDK offers many different MLCC products for flex crack countermeasures.

Image Description
TDK C3216X7R2A105K160AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 1uF X7R 10% T: 1.6mm
Kingbright APT1608QBC/D Also Bought Image
Standard LEDs - SMD Blue 470nm Water Clear 100mcd
Wurth Elektronik 61300611121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm 6Pin T HT Header
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Wurth Elektronik 61300411121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 4P Single Str Gold
TDK CGA6P1X7R1N106M250AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 75V 20% 1210
Taiyo Yuden HMK212BC7105KG-TE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100VDC 1uF 10% X7S MIDHIGH VOL
YAGEO RC0805FR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 125 mW 0805 1%
TE Connectivity 5-534237-4 Also Bought Image
Headers & Wire Housings REC 1X06P VRT T/H
Vishay CRCW12062K20FKEAHP Also Bought Image
Thick Film Resistors - SMD 3/4watt 2.2Kohms 1% High Power AEC-Q200