C2012X7R2E223K125AE

TDK Logo
810-C2012X7R2E223KST

C2012X7R2E223K125AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT0805 250V0.022uF X7R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,235

Stock:

2,235 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.25 $0.25
10 $0.133 $1.33
100 $0.098 $9.80
500 $0.07 $35.00
1,000 $0.062 $62.00
Full Reel (Order in multiples of 2000)
2,000 $0.058 $116.00
4,000 $0.051 $204.00
10,000 $0.045 $450.00
24,000 $0.041 $984.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.022 uF
250 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R2E223KT0L0S
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

Image Description
Murata XRCGB16M000FXN01R0 Also Bought Image
Crystals 16.0 MHZ 40PPM 200OHM 8PF
Panasonic ERJ-3EKF1003V Also Bought Image
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Murata BLM18PG121SN1D Also Bought Image
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
Bourns SRR1210-471M Also Bought Image
Power Inductors - SMD 470uH 20% SMD 1210
EPCOS / TDK B72214S0151K101 Also Bought Image
Varistors 150VAC 10% 14mm StandarD
Taoglas IP.1621.25.4.A.02 Also Bought Image
Antennas IRIDIUM PATCH ANTENNA
Lite-On LTST-C190KSKT Also Bought Image
Standard LEDs - SMD Yellow Clear 587nm
KYOCERA AVX TAJA475K016RNJ Also Bought Image
Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1206 ESR= 4 Ohm
Panasonic ERJ-3EKF1000V Also Bought Image
Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200
Panasonic ERJ-3EKF49R9V Also Bought Image
Thick Film Resistors - SMD 0603 49.9ohms 1% AEC-Q200