C2012X7R2E103M125AA

TDK Logo
810-C2012X7R2E103M

C2012X7R2E103M125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X7R2E103K

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,849

Stock:

6,849 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.15 $0.15
10 $0.064 $0.64
100 $0.051 $5.10
500 $0.036 $18.00
1,000 $0.03 $30.00
Full Reel (Order in multiples of 2000)
2,000 $0.027 $54.00
4,000 $0.026 $104.00
10,000 $0.023 $230.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C2012X7R2E103K125AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250V 0.01uF X7R 10% T: 1.25mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.01 uF
250 VDC
X7R
20 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R2E103MT020U
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Flex Crack Countermeasure MLCCs

TDK offers special types of Multilayer Ceramic Chip Capacitor (MLCC) products with redundancy in design in order to avoid short-circuit failures and improve the reliability of equipment. When a crack occurs on the element of an MLCC due to PCB depaneling, screw fastening, or shock from vibration or a drop, it may lead to a short-circuit failure. Among failure modes, there are open-circuit failures and short-circuit failures. Short-circuit failures can even cause problems such as abnormal heat generation, smoking, or ignition of the MLCC. It is vital to take measures against them, particularly in equipment requiring reliability. TDK offers many different MLCC products for flex crack countermeasures.

Image Description
TDK TCM0403S-350-2P-T210 Also Bought Image
Common Mode Chokes / Filters 5VDC 35Ohm 0.05A 0.45x0.3x0.23mm
Rubycon 250WXA47MEFC18X16 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Murata LQM18PH3R3MFRL Also Bought Image
Power Inductors - SMD Fixed IND 3.3uH 700mA POWRTRN
Hirose Electric ZE064-2022SCF Also Bought Image
Automotive Connectors Female Terminal
Murata GCM188R71H103KA37J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GCM155R71H103KA55D
KYOCERA AVX 709296001002006 Also Bought Image
Terminals SINGLE POKE HOME 1P 2mm CONTACT
Wurth Elektronik 7447709151 Also Bought Image
Power Inductors - SMD WE-PD 150uH 2.1A DCR=200mOhms AECQ200
EPCOS / TDK B72530T0350K062 Also Bought Image
Varistors 1210 35V 250A 600pF
Lite-On LTST-C191KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm