C2012X7R2E102K085AE

TDK Logo
810-C2012X7R2E102KAE

C2012X7R2E102K085AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT0805 250V1000pF X7R 10% T: 0.85mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,600

Stock:

27,600 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.25 $0.25
10 $0.104 $1.04
100 $0.088 $8.80
500 $0.061 $30.50
1,000 $0.054 $54.00
2,000 $0.051 $102.00
Full Reel (Order in multiples of 4000)
4,000 $0.038 $152.00
8,000 $0.036 $288.00
24,000 $0.033 $792.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
1000 pF
250 VDC
X7R
10 %
0805
2012
0.85 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R2E102KT020S
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
KEMET C0603X102K5RAC3316 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% Flex AEC-Q200
KEMET C1206C102KGRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10%
Murata GRM21BR60J107ME15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 6.3V 20% 0805
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
KEMET C1206C102KARECAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1000pF X7R 1206 10% AEC-Q200
Bourns CR0603-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1% 1/10W
Bourns CR0805-FX-4701ELF Also Bought Image
Thick Film Resistors - SMD 4.7K 1%
KEMET C1206C102KGRAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10%
YAGEO RC0402FR-074K99L Also Bought Image
Thick Film Resistors - SMD 4.99 kOhms 62.5mW 0402 1%