C2012X7R2A104M125AE

TDK Logo
810-C2012X7R2A104MAE

C2012X7R2A104M125AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X7R2A104KAE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,596

Stock:

7,596 Can Ship Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.123 $1.23
100 $0.104 $10.40
500 $0.074 $37.00
1,000 $0.068 $68.00
Full Reel (Order in multiples of 2000)
2,000 $0.061 $122.00
10,000 $0.05 $500.00
24,000 $0.048 $1,152.00
50,000 $0.045 $2,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C2012X7R2A104K125AE
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0805 100V 0.1uF X7R 10% T: 1.25mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
0.1 uF
100 VDC
X7R
20 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R2A104MT0L0S
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
ECS ECS-120-12-30-AEM-TR Also Bought Image
Crystals 12.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 +70 C 80O Max ESR
Mini-Circuits PGA-103+ Also Bought Image
RF Amplifier ML AMPL / SURF MT / 4GHZ RoHS
ISSI IS31FL3193-DLS2-TR Also Bought Image
LED Lighting Drivers 3-Ch Fun LED Drvr
Mini-Circuits ADE-1L+ Also Bought Image
RF Mixer DBL BAL MIX / SURF MT / RoHS
Harwin M20-9990246 Also Bought Image
Headers & Wire Housings 02 SIL VERTICAL PIN HEADER TIN
Vishay RS07D-HM3-08 Also Bought Image
Rectifiers 1.4A 200V
Panasonic ERJ-UP3J102V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 5% 1Kohm AEC-Q200
ROHM Semiconductor RB521SM-30FHT2R Also Bought Image
Schottky Diodes & Rectifiers 30V Vr; 0.2A IO SOD-523; EMD2
CUI Devices TBL009V-254-08GY-2GY Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screwless, Vertical, 2.54 Pitch, 26 18 (AWG), Terminal Block Connector
Panasonic ERJ-UP3J203V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 5% 20Kohm AEC-Q200