C2012X7R2A102M085AE

TDK Logo
810-C2012X7R2A102MAE

C2012X7R2A102M085AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X7R2E102KAE

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 936

Stock:

936 Can Ship Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.104 $1.04
100 $0.084 $8.40
500 $0.058 $29.00
1,000 $0.051 $51.00
2,000 $0.049 $98.00
Full Reel (Order in multiples of 4000)
4,000 $0.038 $152.00
8,000 $0.037 $296.00
24,000 $0.034 $816.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C2012X7R2E102K085AE
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT0805 250V1000pF X7R 10% T: 0.85mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
1000 pF
100 VDC
X7R
20 %
0805
2012
0.85 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R2A102MT020S
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Open Mode

TDK Open Mode is a type of MLCC in which the gap between the terminal electrode and the internal electrode on the opposing terminal electrode side (called L-Gap) is longer than that of regular products. By making the overlapping portion of the opposing internal electrodes shorter, it is ensured that the opposing electrodes do not overlap at places where cracks may occur. Due to this, the risk of short-circuit can be reduced even if cracks should occur.

Image Description
Bourns TBU-CA050-100-WH Also Bought Image
Surge Suppressors Bi-directional TBU
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
Maxim Integrated MAX3221EAE+ Also Bought Image
RS-232 Interface IC 1 uA Supply-Current, True +3V to +5.5V RS-232 Transceivers with AutoShutdown
Maxim Integrated MAX485ESA+ Also Bought Image
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Analog Devices Inc. LT1715CMS#PBF Also Bought Image
Analog Comparators 4ns Dual R2R Comparator
onsemi SS19 Also Bought Image
Schottky Diodes & Rectifiers 1a 90V Rectifier Schottky Barrier
TDK MMZ1005B800CT000 Also Bought Image
Ferrite Beads 80 OHM 25% .45A
YAGEO RC2512FK-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 1 W 2512 1%
Bourns CAY16-102J4LF Also Bought Image
Resistor Networks & Arrays 1K 5% Convex 4resistors
Bourns CAY16-472J4LF Also Bought Image
Resistor Networks & Arrays 4.7K 5% Convex 4resistors