C2012X7R1V105K125AB

TDK Logo
810-C2012X7R1V105K1B

C2012X7R1V105K125AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 35V 1uF X7R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,492

Stock:

3,492
Can Ship Immediately

On Order:

2,000
Expected 30-Aug-23

Factory Lead-Time:

32
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.33 $0.33
10 $0.166 $1.66
100 $0.142 $14.20
500 $0.107 $53.50
1,000 $0.09 $90.00
Full Reel (Order in multiples of 2000)
2,000 $0.085 $170.00
4,000 $0.08 $320.00
10,000 $0.073 $730.00
24,000 $0.066 $1,584.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
35 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R1V105KT000N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
United Chemi-Con (UCC) ELE-500ELL100ME11D Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V
onsemi 1N4148WT Also Bought Image
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
Amphenol 12401610E4#2A Also Bought Image
USB Connectors USB TYPE C RCPT R/A SMT TOP MOUNT
Wurth Elektronik 742792040 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AECQ2
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
TDK C1608X7R1V105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35VDC 1uF 10% X7R 0.8mm
TDK C1608C0G1H101J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 100pF 5% C0G 0.8mm
Broadcom Limited HCPL-3120-060E Also Bought Image
Logic Output Optocouplers 2.0A IGBT Gate Drive
Wurth Elektronik 742792096 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 1KOhm 1KmA AEC-Q200
Wurth Elektronik 744823210 Also Bought Image
Common Mode Chokes / Filters WE-CMB Choke Type M 10mH 2A 125mOhm