C2012X7R1H155K125AC

TDK Logo
810-C2012X7R1H155K

C2012X7R1H155K125AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 1.5uF X7R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24,232

Stock:

24,232 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.61 $0.61
10 $0.341 $3.41
100 $0.289 $28.90
500 $0.218 $109.00
1,000 $0.182 $182.00
Full Reel (Order in multiples of 2000)
2,000 $0.172 $344.00
4,000 $0.16 $640.00
10,000 $0.147 $1,470.00
24,000 $0.141 $3,384.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1.5 uF
50 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1500 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R1H155KT000E
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8542320299
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
KEMET TF08A226M016APE200 Also Bought Image
Tantalum Capacitors - Polymer 16V 22uF 1206 20% ESR=200mOhms
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments OPA2810IDR Also Bought Image
Operational Amplifiers - Op Amps Dual channel, high performance, 27 V, 105 MHz, RRIO FET input op amp 8-SOIC -40 to 125
KEMET C0402C122J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1200pF C0G 0402 5%
KEMET C0805C473K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0805 10%
Murata GCM155R71H103KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402
TDK C3216X5R1V226M160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35V 22uF X5R 20% T: 1.6mm
Silicon Laboratories C8051F410-GQ Also Bought Image
8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU
KEMET T491A106K010AT Also Bought Image
Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms
KEMET T491A475K025AT Also Bought Image
Tantalum Capacitors - Solid SMD 25v 4.7uF 1206 10% ESR=6ohms