C2012X7R1E474K125AA

TDK Logo
810-C2012X7R1E474K

C2012X7R1E474K125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 0.47uF 10% X7R 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 132,316

Stock:

132,316 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.19 $0.19
10 $0.081 $0.81
100 $0.067 $6.70
500 $0.047 $23.50
1,000 $0.039 $39.00
Full Reel (Order in multiples of 2000)
2,000 $0.033 $66.00
10,000 $0.03 $300.00
24,000 $0.027 $648.00
50,000 $0.025 $1,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.47 uF
25 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R1E474KT000N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK C3216X7R1H105K160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 1uF 10% X7R T:1.6mm
TDK C2012X7R2A104K125AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.1uF X7R 10% T: 1.25mm
KEMET C0603C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
KEMET T491D476M025AT Also Bought Image
Tantalum Capacitors - Solid SMD 25V 47uF 2917 20% ESR=700mOhms
KEMET T495X106K050ATE300 Also Bought Image
Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=300mOhms
KEMET T495X337K010ATE060 Also Bought Image
Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=60mOhms
TDK C0603X7S1A104K030BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 0.1uF 10% X7S 0.3mm
TDK C1608X7S0J106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3V 10uF X7S 20% T: 0.8mm
KEMET C0603C473K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0603 10%