C2012X7R1E225K085AB

TDK Logo
810-C2012X7R1E225KAB

C2012X7R1E225K085AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 2.2uF X7R 10% T: 0.85mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,950

Stock:

19,950 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.37 $0.37
10 $0.193 $1.93
100 $0.158 $15.80
500 $0.119 $59.50
1,000 $0.10 $100.00
2,000 $0.095 $190.00
Full Reel (Order in multiples of 4000)
4,000 $0.08 $320.00
8,000 $0.078 $624.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2.2 uF
25 VDC
X7R
10 %
0805
2012
0.85 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R1E225KT0J0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KEMET T491D476M025AT Also Bought Image
Tantalum Capacitors - Solid SMD 25V 47uF 2917 20% ESR=700mOhms
KYOCERA AVX 530L104KT16T Also Bought Image
Silicon RF Capacitors / Thin Film 16V 0.1uF Tol 10%
KEMET C0805C106K8RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 10%
KEMET T495X106K050ATE300 Also Bought Image
Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=300mOhms
TDK C0603X7S1A104K030BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 0.1uF 10% X7S 0.3mm
TDK C1608X7S0J106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3V 10uF X7S 20% T: 0.8mm
TDK C2012X7R2A104K125AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.1uF X7R 10% T: 1.25mm
KYOCERA AVX TPSD107K016R0125 Also Bought Image
Tantalum Capacitors - Solid SMD 100uF 16V 10% L ESR
KYOCERA AVX F951A107MBAAQ2 Also Bought Image
Tantalum Capacitors - Solid SMD 10V 100uF 1411 ESR=400mOhms 20%
YAGEO CC0402KRX7R9BB101 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 100pF X7R 0402 10%