C2012X7R1C105K125AA

TDK Logo
810-C2012X7R1C105K-3

C2012X7R1C105K125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 16V 10% 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 126,986

Stock:

126,986 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.21 $0.21
10 $0.093 $0.93
100 $0.075 $7.50
500 $0.052 $26.00
1,000 $0.046 $46.00
Full Reel (Order in multiples of 2000)
2,000 $0.043 $86.00
4,000 $0.039 $156.00
10,000 $0.037 $370.00
24,000 $0.033 $792.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1 uF
16 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R1C105KT000N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KYOCERA AVX 12061C105KAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1206
KEMET C0603C103K5RAC7013 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10%
Murata GRM31C5C1H104JA01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 5% 1206
TDK C2012X7R1H104K085AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.1uF 10% X7R 0.85mm
TDK C3225X5R0J476M250AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3225X7R1A226M10
Diodes Incorporated B140B-13-F Also Bought Image
Schottky Diodes & Rectifiers 40V 1A
Panasonic ERJ-P06J103V Also Bought Image
Thick Film Resistors - SMD 0805 10Kohms 0.5W 5% AEC-Q200
YAGEO CC0805KRX7R9BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0805 10%