C2012X7R1A475K125AC

TDK
810-C2012X7R1A475K

C2012X7R1A475K125AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 4.7uF X7R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 168,370

Stock:

168,370 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.10 $1.00
$0.058 $5.80
$0.052 $52.00
Full Reel (Order in multiples of 2000)
$0.041 $82.00
$0.039 $390.00
$0.036 $864.00
$0.035 $1,750.00
$0.03 $3,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
10 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R1A475KT000N
Unit Weight: 0.000226 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Image Description
Murata GCM155C71A105KE38D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 10V 10% 0402
Murata GCM21BR71A106KE22L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 10% 0805
Murata GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
TDK C2012X7R1A106K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 10uF X7R 10% T: 1.25mm
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
TDK C1608X7R1E105K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R 0.8mm
YAGEO AC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version
YAGEO AC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1% AEC-Q200 Standard Power Version
KOA Speer RK73H1ETTP1202F
Thick Film Resistors - SMD 0.1watts 12Kohms 1%
YAGEO AC0402FR-071KL
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version