C2012X7R1A475K085AC

TDK Logo
810-C2012X7R1A475KAC

C2012X7R1A475K085AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X7R1A475K

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 52,432

Stock:

52,432 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.28 $0.28
10 $0.129 $1.29
100 $0.11 $11.00
500 $0.078 $39.00
1,000 $0.068 $68.00
Full Reel (Order in multiples of 4000)
4,000 $0.059 $236.00
8,000 $0.05 $400.00
24,000 $0.048 $1,152.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C2012X7R1A475K125AC
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 4.7uF X7R 10% T: 1.25mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
10 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R1A475KT0J0E
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Littelfuse SRV05-4HTG-D Also Bought Image
ESD Suppressors / TVS Diodes 4CH 30KV 5V 10A ARRAY
TDK CGA3E2X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
TDK C2012X7R1A106K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 10uF X7R 10% T: 1.25mm
Texas Instruments BQ24075RGTR Also Bought Image
Battery Management Li-Ion Batt Chrgr & Pwr-Path Mgmt IC
Semtech SM712.TCT Also Bought Image
ESD Suppressors / TVS Diodes 400W ASYMMETRICAL TVS 7V,12V
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Wurth Elektronik 150066M153000 Also Bought Image
Standard LEDs - SMD WL-SFCD SMDFlClr Chp Diffused 0606 R/G/B
Murata LQM21PN1R0MC0D Also Bought Image
Power Inductors - SMD 1.0 UH 20%
Kingbright APT2012CGCK Also Bought Image
Standard LEDs - SMD Green 570nm Water Clear 40mcd
YAGEO AC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1% AEC-Q200