C2012X7R1A106K125AC

TDK
810-C2012X7R1A106K

C2012X7R1A106K125AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 10uF X7R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 465,510

Stock:

465,510 Can Ship Immediately

Factory Lead-Time:

46 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.153 $1.53
$0.103 $10.30
$0.088 $88.00
Full Reel (Order in multiples of 2000)
$0.084 $168.00
$0.075 $750.00
$0.065 $3,250.00
$0.06 $6,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
10 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R1A106KT0A0E C2012X7R1A106KT C2012X7R1A106KT0A0E
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
TARIC:
8532240000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Panasonic ERJ-3GEY0R00V
0603 Zero Ohms
Panasonic ERJ-2RKF1002X
0402 10Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1002V
0603 10Kohms 1% AEC-Q200
Panasonic ERJ-2GE0R00X
0402 Zero ohms 5% Tol AEC-Q200
TDK C1005X7R1H104K050BB
0402 50VDC 0.1uF 10% X7R 0.5mm
Panasonic ERJ-2RKF1001X
0402 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1000V
0603 100ohms 1% AEC-Q200
Panasonic ERJ-3EKF1001V
0603 1Kohms 1% AEC-Q200
TDK CGA3E2X7R1H104K080AA
CGA 0603 50V 0.1uF X7R 10% AEC-Q200
YAGEO RC0603FR-0710KL
10 kOhms 100mW 0603 1%