C2012X7R0J685M125AB

TDK Logo
810-C2012X7R0J685M1B

C2012X7R0J685M125AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X7R1A475K

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 38

Stock:

38 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.33 $0.33
10 $0.237 $2.37
100 $0.142 $14.20
500 $0.107 $53.50
1,000 $0.09 $90.00
Full Reel (Order in multiples of 2000)
2,000 $0.09 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK C2012X7R1A475K125AC
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 4.7uF X7R 10% T: 1.25mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
6.8 uF
6.3 VDC
X7R
20 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 6800 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R0J685MT000N
Unit Weight: 0.000218 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
onsemi NCP164CSN330T1G Also Bought Image
LDO Voltage Regulators LDO 300mA AD 3.3V
KEMET C1210C475K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10%
Littelfuse SMAJ5.0A Also Bought Image
ESD Suppressors / TVS Diodes 400W 5V 5% Uni-Directional
NXP PCT2075GVX Also Bought Image
Board Mount Temperature Sensors Digital temp sensor and thermal watchdog
TDK C2012X7R1H225K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 2.2uF X7R 10% T: 1.25mm
TDK C3216X7R2A105K160AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100V 1uF X7R 10% T: 1.6mm
Texas Instruments SN74AHCT1G04DBVR Also Bought Image
Inverters Single
Diodes Incorporated S5MC-13-F Also Bought Image
Rectifiers 1000V 5A
Texas Instruments PCA9306DCTT Also Bought Image
Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lvl-Tran
Positronic DD78M4R8000 Also Bought Image
D-Sub High Density Connectors DSUB 78M PCB RA R8 GF ZINC