C2012X7R0J106K125AB

TDK Logo
810-C2012X7R0J106KAB

C2012X7R0J106K125AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3V 10uF X7R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30,525

Stock:

30,525 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.41 $0.41
10 $0.201 $2.01
100 $0.171 $17.10
500 $0.129 $64.50
1,000 $0.109 $109.00
Full Reel (Order in multiples of 2000)
2,000 $0.097 $194.00
10,000 $0.088 $880.00
50,000 $0.08 $4,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
10 uF
6.3 VDC
X7R
10 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X7R0J106KT0A0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK TFM252012ALVA4R7MTAA Also Bought Image
Power Inductors - SMD 4.7uH 1.9A 20% AEC-Q200
Phoenix Contact 2961105 Also Bought Image
General Purpose Relays REL-MR-24DC/21 REPLACEMENT RELAY
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
STMicroelectronics BAT41ZFILM Also Bought Image
Schottky Diodes & Rectifiers schottky diode
STMicroelectronics STPS140A Also Bought Image
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
TDK C2012X7R1A475K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 4.7uF X7R 10% T: 1.25mm
YAGEO RC0603JR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 100 mW 0603 5%
TDK C1005C0G1H220J050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 22pF 5% C0G 0.5mm
TDK C1005X7R1H222K050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 2.2nF 10% X7R 0.5mm
KYOCERA AVX 08055A330KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0805 10%