C2012X5R1V475K125AC

TDK
810-C2012X5R1V475KAC

C2012X5R1V475K125AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 35V 4.7uF X5R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,998

Stock:

4,998 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.165 $1.65
$0.107 $10.70
$0.09 $90.00
Full Reel (Order in multiples of 2000)
$0.081 $162.00
$0.074 $740.00
$0.071 $1,704.00
$0.067 $3,350.00
$0.062 $6,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
35 VDC
X5R
10 %
0805
2012
1.25 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1V475KT000E C2012X5R1V475KT C2012X5R1V475KT000E
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Texas Instruments THVD1406DR
RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kbps half-duplex RS-485 transceiver auto-direction control ±12-kV IEC ESD
TDK BCL322520RT-6R8M-D
Power Inductors - SMD 6.8uH 20% 0.18ohm 2.24A AEC-Q200
Toshiba 74HC238D
Encoders, Decoders, Multiplexers & Demultiplexers CMOS LOGIC IC SERIES SOIC16
TDK SPM7054VC-6R8M-D
Power Inductors - SMD 6.8uH 20% 20.9ohm 11.5A AEC-Q200
Texas Instruments TPS25750DRJKR
USB Interface IC Highly integrated USB Type-C and USB PD controller with pre-configured GUI 38-WQFN -40 to 125
TRACO Power TSR 1.5-2450E
Non-Isolated DC/DC Converters 7-36Vin 5V 1.5A Non Iso POL SIP-3
TDK C1608X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
TDK C1608X7R1H103K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 10nF 10% X7R 0.8mm
KEMET C0402C102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0402 5%
TDK C1005X5R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X5R 0.5mm