C2012X5R1V225K125AB

TDK Logo
810-C2012X5R1V225KAB

C2012X5R1V225K125AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 35V 2.2uF X5R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,787

Stock:

3,787 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.41 $0.41
10 $0.22 $2.20
100 $0.191 $19.10
500 $0.142 $71.00
1,000 $0.121 $121.00
Full Reel (Order in multiples of 2000)
2,000 $0.113 $226.00
4,000 $0.106 $424.00
10,000 $0.097 $970.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2.2 uF
35 VDC
X5R
10 %
0805
2012
1.25 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1V225KT000N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Taiyo Yuden LMK105BJ105MVHF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10VDC 1uF 20% X5R AEC-Q200
Coilcraft XAL6030-222MEC Also Bought Image
Power Inductors - SMD 2.2uH Shld 20% 10A 13.97mOhms AECQ2
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Murata BLM21PG221SN1D Also Bought Image
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Murata GRM188R60J226MEA0D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0603
Coilcraft XAL4030-682MEC Also Bought Image
Power Inductors - SMD 6.8uH Shld 20% 3.9A 74.1mOhms AECQ2
KYOCERA AVX 04023C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0402 10%
Panasonic ERJ-2RKF1500X Also Bought Image
Thick Film Resistors - SMD 0402 150ohms 1% AEC-Q200
KEMET C1206C102KGRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF X7R 1206 10%
KEMET C1210C106K4PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1210 10%