C2012X5R1V106K125AC

TDK Logo
810-C2012X5R1V106K1C

C2012X5R1V106K125AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 35V 10uF X5R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,445

Stock:

26,445
Can Ship Immediately

On Order:

21,542
Expected 28-Dec-22

Factory Lead-Time:

18
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.70 $0.70
10 $0.376 $3.76
100 $0.327 $32.70
500 $0.242 $121.00
1,000 $0.206 $206.00
Full Reel (Order in multiples of 2000)
2,000 $0.181 $362.00
10,000 $0.166 $1,660.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
10 uF
35 VDC
X5R
10 %
0805
2012
1.25 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1V106KT000E
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Vishay CRCW040210K0FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
TDK CGA3E1X7R1V105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 35V 1uF X7R 10% AEC-Q200
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
TDK C3216X5R1V226M160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35V 22uF X5R 20% T: 1.6mm
TDK C1608X5R1V475K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35V 4.7uF X5R 10% T: 0.8mm
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Murata GRM188R61E106MA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 20% 0603
TDK CGA2B3X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
KEMET C0603C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Murata GRM155R71H104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402