C2012X5R1H225M125AB

TDK
810-C2012X5R1H225M

C2012X5R1H225M125AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X5R1H225K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30,987

Stock:

30,987 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.47 $0.47
$0.251 $2.51
$0.162 $16.20
$0.136 $136.00
Full Reel (Order in multiples of 2000)
$0.121 $242.00
$0.111 $1,110.00
$0.109 $2,616.00
$0.105 $5,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C2012X5R1H225K125AB
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 2.2uF X5R 10% T: 1.25mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2.2 uF
50 VDC
X5R
20 %
0805
2012
1.25 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1H225MT000N C2012X5R1H225MT C2012X5R1H225MT000N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8542320299
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Diodes Incorporated BAT54CDW-7-F
Schottky Diodes & Rectifiers 30V 200mW
Vishay S3M-E3/57T
Rectifiers 3.0 Amp 1000 Volt
IXYS LCB710STR
Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-B, 60V, 1A
Semtech SL05.TCT
ESD Suppressors / TVS Diodes LOW CAPACITANCE,300W 5V TVS
Epson FA-20H 24.0000MF20X-K3
Crystals 24MHz 10ppm 10pF -40C +85C
Semitec 103AT-2
NTC Thermistors 10kohm 1%
Diodes Incorporated ZXMN6A07FTA
MOSFET 60V N-Chnl UMOS
STMicroelectronics ULN2003A
Darlington Transistors Seven NPN Array
Vishay CRCW060369K8FKEA
Thick Film Resistors - SMD 1/10watt 69.8Kohms 1%
TE Connectivity PB6B2FM6M1CAL00
Pushbutton Switches PB OFF/ON FC Green M1 Term. IP68