C2012X5R1H224K125AA

TDK Logo
810-C2012X5R1H224K1A

C2012X5R1H224K125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 0.22uF X5R 10% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,396

Stock:

6,396 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.16 $0.16
10 $0.066 $0.66
100 $0.055 $5.50
500 $0.039 $19.50
1,000 $0.032 $32.00
Full Reel (Order in multiples of 2000)
2,000 $0.027 $54.00
10,000 $0.023 $230.00
24,000 $0.022 $528.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.22 uF
50 VDC
X5R
10 %
0805
2012
1.25 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1H224KT000N
Unit Weight: 0.000218 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Vishay MCU0805MD3304BP500 Also Bought Image
Thin Film Resistors - SMD .2W 3.3Mohms .1% '0805 25ppm AEC-Q200
Nexperia PDTA144EQB-QZ Also Bought Image
Bipolar Transistors - Pre-Biased PDTA144EQB-Q/SOT8015/DFN1110D-
Espressif ESP32-WROOM-32UE-N4 Also Bought Image
Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector
TRACO Power TSR 1-2450E Also Bought Image
Non-Isolated DC/DC Converters 7-36Vin 5Vout 1A SIP Non-Iso
Nichicon PCH1E221MCL1GS Also Bought Image
Aluminum Organic Polymer Capacitors 220UF 25V ESR=24
Bel 0685P9100-01 Also Bought Image
Surface Mount Fuses Surface Mt Chip fuse 1206 size, 10A
Bourns CRF0805-FZ-R010ELF Also Bought Image
Current Sense Resistors - SMD 0.010ohms 1% +/- 75PPM
Nexperia 74HC4053D,653 Also Bought Image
Multiplexer Switch ICs 74HC4053D/SOT109/SO16
Keystone Electronics 4724 Also Bought Image
Mounting Hardware TO-220 INLTR MTG KIT
Samsung Electro-Mechanics CL10A475KO8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 16V X5R 0603