C2012X5R1H105K125AB

TDK Logo
810-C2012X5R1H105K

C2012X5R1H105K125AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X5R 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,514

Stock:

3,514
Can Ship Immediately

On Order:

4,000
Expected 05-Jul-23

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.33 $0.33
10 $0.166 $1.66
100 $0.142 $14.20
500 $0.107 $53.50
1,000 $0.09 $90.00
Full Reel (Order in multiples of 2000)
2,000 $0.089 $178.00
4,000 $0.084 $336.00
10,000 $0.073 $730.00
24,000 $0.066 $1,584.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
50 VDC
X5R
10 %
0805
2012
1.25 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1H105KT000N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Panasonic 6TPE220MI Also Bought Image
Tantalum Capacitors - Polymer 6.3volts 220uF ESR 18mohm
Panasonic ECH-U1C104JX5 Also Bought Image
Film Capacitors 0.1uF 16VDC 5% PPS FILM 1210
TDK C2012X5R1H475K125AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 4.7uF X5R 10% T: 1.25mm
TDK C3216X5R1H106K160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 10uF X5R 10% T: 1.6mm
TDK C1005X5R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X5R 0.5mm
TDK C2012X5R1H225K125AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 2.2uF X5R 10% T: 1.25mm
KEMET C0603C104Z3VACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF Y5V 0603 -20%,+80%
TDK C3225X5R0J476M250AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3225X7R1A226M10
KYOCERA AVX 06031C103KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10%