C2012X5R1E105K125AA

TDK Logo
810-C2012X5R1E105K-3

C2012X5R1E105K125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 1uF 10% X5R 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 89,884

Stock:

89,884 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.095 $0.95
100 $0.081 $8.10
500 $0.055 $27.50
1,000 $0.049 $49.00
Full Reel (Order in multiples of 2000)
2,000 $0.042 $84.00
10,000 $0.038 $380.00
50,000 $0.033 $1,650.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1 uF
25 VDC
X5R
10 %
0805
2012
1.25 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1E105KT000N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Bourns 1.5SMC6.8CA-Q Also Bought Image
ESD Suppressors / TVS Diodes TVS 1.5KW BI
Lite-On LTST-C190GKT Also Bought Image
Standard LEDs - SMD Green Clear 569nm
TDK C2012X5R1E106K125AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 10uF X5R 10% T: 1.25mm
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
onsemi MC74HC14ADG Also Bought Image
Inverters 2-6V Hex CMOS Schmitt Trigger
onsemi MMSD4148T1G Also Bought Image
Diodes - General Purpose, Power, Switching 100V 200mA
YAGEO RC0805FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
YAGEO RC0805FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%