C2012X5R1C475K060AC

TDK Logo
810-C2012X5R1C475K0C

C2012X5R1C475K060AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X5R1C475K-3

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,298

Stock:

11,298 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.42 $0.42
10 $0.212 $2.12
100 $0.177 $17.70
500 $0.136 $68.00
1,000 $0.115 $115.00
2,000 $0.111 $222.00
Full Reel (Order in multiples of 4000)
4,000 $0.096 $384.00
8,000 $0.089 $712.00
24,000 $0.086 $2,064.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C2012X5R1C475K125AC
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X5R1E475M
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
16 VDC
X5R
10 %
0805
2012
0.6 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1C475KT0H0E
Unit Weight: 0.000226 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Mini-Circuits LFCN-2500+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-1325+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Analog Devices Inc. ADCLK914BCPZ-R7 Also Bought Image
Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS
Murata DLW21SN900SQ2L Also Bought Image
Common Mode Chokes / Filters 90 OHM 50V
KEMET C0402C104K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
Analog Devices Inc. HMC561LP3E Also Bought Image
RF Wireless Misc x2 Active mult SMT, 8 - 21 GHz Fout
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
Panasonic ERJ-S02F1000X Also Bought Image
Thick Film Resistors - SMD 0402 100ohms 1% Anti-Sulfur
Vishay IHLP1616ABER2R2M11 Also Bought Image
Power Inductors - SMD 2.2uH 20%