C2012X5R1C106M085AC

TDK Logo
810-C2012X5R1C106M-2

C2012X5R1C106M085AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16V 10uF X5R 20% T: 0.85mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 119,889

Stock:

119,889 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.28 $0.28
10 $0.114 $1.14
100 $0.093 $9.30
500 $0.066 $33.00
1,000 $0.059 $59.00
Full Reel (Order in multiples of 4000)
4,000 $0.05 $200.00
8,000 $0.043 $344.00
24,000 $0.04 $960.00
48,000 $0.034 $1,632.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
10 uF
16 VDC
X5R
20 %
0805
2012
0.85 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1C106MT0J0E
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Samtec ASP-134486-01 Also Bought Image
Board to Board & Mezzanine Connectors ASP
ECS ECS-3X8X Also Bought Image
Crystals 32.768KHz 12.5pF
Hirose Electric U.FL-R-SMT-1(10) Also Bought Image
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
TDK C1005X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R 0.5mm
STMicroelectronics L79L12ACUTR Also Bought Image
Linear Voltage Regulators 12V 0.1A Negative
Littelfuse SMAJ5.0A Also Bought Image
ESD Suppressors / TVS Diodes 400W 5V 5% Uni-Directional
Bourns 3296W-1-103LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
Murata GRM155R71H103KA88D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402
Vishay 293D226X0016C2TE3 Also Bought Image
Tantalum Capacitors - Solid SMD 22uF 16volts 20% C case Molded
Samsung Electro-Mechanics CL05A474KP5NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470nF+/-10% 10V X5R 0402