C2012X5R1C105M085AA

TDK Logo
810-C2012X5R1C105M-2

C2012X5R1C105M085AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0805,X5R,16V,1?F,0.85mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,902

Stock:

3,902 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.083 $0.83
100 $0.068 $6.80
500 $0.048 $24.00
1,000 $0.04 $40.00
2,000 $0.037 $74.00
Full Reel (Order in multiples of 4000)
4,000 $0.031 $124.00
8,000 $0.029 $232.00
24,000 $0.028 $672.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
16 VDC
X5R
20 %
0805
2012
0.85 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1C105MT0J0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Texas Instruments SN74HCS151DR Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers 8-line to 1-line data selectors/multiplexers 16-SOIC -40 to 125
Vishay SUM40014M-GE3 Also Bought Image
MOSFET 40V-DUAL N-CHANNEL
Molex 201444-1110 Also Bought Image
Headers & Wire Housings NANO-FIT PLUG HSG DR 10CKT BLK
Hirose Electric DF51K-16DS-2C(800) Also Bought Image
Headers & Wire Housings 2mm Pitch WtoB Conn 16 pos Socket
Littelfuse 0402L100SLKR Also Bought Image
Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE
Murata GRM155R60J106ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0402
Keystone Electronics 5001 Also Bought Image
Circuit Board Hardware - PCB TEST POINT BLACK
TE Connectivity 2301826-2 Also Bought Image
D-Sub Standard Connectors AMPL PLUG HD20 VERT 9P, B/L,4-40 S/LOC
KYOCERA AVX 06035C104K4Z2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% Flex AEC-Q200
Murata BLM18PG121SN1D Also Bought Image
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below