C2012X5R1A475K125AA

TDK
810-C2012X5R1A475K-3

C2012X5R1A475K125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X5R1C475K0C

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15,793

Stock:

15,793 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.091 $0.91
$0.053 $5.30
$0.047 $47.00
Full Reel (Order in multiples of 2000)
$0.04 $80.00
$0.037 $370.00
$0.036 $864.00
$0.032 $1,600.00
$0.028 $2,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK C2012X5R1C475K060AC
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X5R1C475K-3
NRND: Not recommended for new designs.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
10 VDC
X5R
10 %
0805
2012
1.25 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1A475KT000N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Mini-Circuits TSS-53LNB+
RF Amplifier LOW NOISE BYPASS AMPL/SM/ RoHS
Mini-Circuits ADT4-1WT+
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS
Mini-Circuits GVA-123+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits GVA-63+
RF Amplifier ML AMPL / SURF MT / RoHS
ABRACON AK2DAF1-125.00000T
Standard Clock Oscillators XTAL OSC XO 125MHZ 3.3V LVDS
Mini-Circuits GVA-60+
RF Amplifier ML AMPL / SURF MT / RoHS
Microchip MCP1416T-E/OT
Gate Drivers 1.5A SNGL MOSFET Drvr
Vishay SUD50N06-09L-E3
MOSFET 60V 50A 136W 9.3mohm @ 10V
TDK MPZ1608S221ATA00
Ferrite Beads 220ohms 2.2A 50mOhms 0603 Ferrite Chip
Renesas Electronics 49FCT3805APYGI8
Clock Drivers & Distribution Dual 1 to 5 Clock Driver