C2012X5R1A336M125AC

TDK
810-C2012X5R1A336M

C2012X5R1A336M125AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 33uF X5R 20% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49,429

Stock:

49,429 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.83 $0.83
$0.534 $5.34
$0.47 $47.00
$0.364 $182.00
$0.314 $314.00
Full Reel (Order in multiples of 2000)
$0.277 $554.00
$0.263 $2,630.00
$0.261 $6,264.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
33 uF
10 VDC
X5R
20 %
0805
2012
1.25 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1A336MTJ00E
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Murata GRM155R71H104KE14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Murata GRM188R61E106KA73J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 0603
Murata GRM21BR60J107ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 6.3V 20% 0805
Murata GRM21BR61A226ME51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0805
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Murata GRM21BR60J107ME15K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100UF 6.3V 20% 0805
Murata GRM31CR60J227ME11L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220UF 6.3V 20% 1206
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%