C2012X5R1A156M085AC

TDK
810-C2012X5R1A156M0C

C2012X5R1A156M085AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X5R1A156M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,227

Stock:

3,227 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.329 $3.29
$0.213 $21.30
$0.181 $181.00
Full Reel (Order in multiples of 4000)
$0.159 $636.00
$0.145 $1,160.00
$0.143 $3,432.00
$0.137 $6,576.00
100,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C2012X5R1A156M125AB
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 15uF X5R 20% T: 1.25mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
15 uF
10 VDC
X5R
20 %
0805
2012
0.85 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1A156MT0J0E C2012X5R1A156MT0J0E C2012X5R1A156MT0J0E
Unit Weight: 0.000218 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Bourns CR0402AFX-1001GLF
Thick Film Resistors - SMD ResA 0402 1k 1% 63mW TC100
Qorvo DWM1001C
Multiprotocol Modules DW1000 based module
KYOCERA AVX 0402ZD106MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0402 20%
TE Connectivity MS563702BA03-50
Board Mount Pressure Sensors Low Volt Barometric Pressure Sensor
KYOCERA AVX 04025C104KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10%
Nexperia PESD5V0L1BA,135
ESD Suppressors / TVS Diodes PESD5V0L1BA/SOD323/SOD2
onsemi ESD9C3.3ST5G
ESD Suppressors / TVS Diodes ESD PROTECT DIODE
Molex 47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
KYOCERA AVX 0402YD475MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0402 20%
Laird Performance Materials MI0805K400R-10
Ferrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD