C2012X5R1A106K085AB

TDK Logo
810-C2012X5R1A106KAB

C2012X5R1A106K085AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X5R1C106M-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33,950

Stock:

33,950 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.28 $0.28
10 $0.129 $1.29
100 $0.11 $11.00
500 $0.078 $39.00
1,000 $0.068 $68.00
Full Reel (Order in multiples of 4000)
4,000 $0.059 $236.00
8,000 $0.05 $400.00
24,000 $0.048 $1,152.00
48,000 $0.042 $2,016.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK C2012X5R1C106M085AC
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16V 10uF X5R 20% T: 0.85mm
NRND: Not recommended for new designs.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
10 VDC
X5R
10 %
0805
2012
0.85 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R1A106KT0J0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
KYOCERA AVX CM105X5R106M25AT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 20% 25V
onsemi 1N4148WT Also Bought Image
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
Analog Devices Inc. LTC1564IG#PBF Also Bought Image
Active Filters 10kHz to 150kHz Digly Controlled Antiali
TDK C3225X7R2A225K230AM Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT OPEN 1210 100V 2.2uF X7R 10% T: 2.3mm
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Samsung Electro-Mechanics CL32B226KAJNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 25V X7R 3 1210
KEMET C0603C104K8RAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0603 10%
KYOCERA AVX 0805YC225KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF X7R 0805 10%
Panasonic ERJ-3EKF10R0V Also Bought Image
Thick Film Resistors - SMD 0603 10.0ohms 1% AEC-Q200