C2012X5R0J225M085AA

TDK Logo
810-C2012X5R0J225M-2

C2012X5R0J225M085AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X5R1A226M-3

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,342

Stock:

4,342 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.18 $0.18
10 $0.075 $0.75
100 $0.06 $6.00
500 $0.042 $21.00
1,000 $0.035 $35.00
2,000 $0.033 $66.00
Full Reel (Order in multiples of 4000)
4,000 $0.028 $112.00
8,000 $0.025 $200.00
24,000 $0.024 $576.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK C2012X5R1A226M125AB
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 22uF X5R 20% T: 1.25mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2.2 uF
6.3 VDC
X5R
20 %
0805
2012
0.85 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012X5R0J225MT0J0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Nexperia PMEG100T150ELPEZ Also Bought Image
Schottky Diodes & Rectifiers PMEG100T150ELPE/SOT1289B/CFP15
Bourns SRF4530A-101YH Also Bought Image
Common Mode Chokes / Filters SMD COMMON MODE FILTER
TDK VLS6045EX-221M-H Also Bought Image
Power Inductors - SMD 220uH 20% 1.15ohms 0.8A AEC-Q200
Bourns CRT0805-FZ-49R9ELF Also Bought Image
Thin Film Resistors - SMD ResThinFilm 0805 49R9 1% 125mW TC50
CUI Devices DS04-254-2-04BK-SMT-TR Also Bought Image
DIP Switches / SIP Switches 1 12 Positions, Surface Mount, 2.54 mm Pitch, Slide Actuator, DIP Switch
Murata GRM21BR71A106KA73K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 10% 0805
Winbond W25Q128JVSIM Also Bought Image
NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR
onsemi FDD86102LZ Also Bought Image
MOSFET 100V N-Channel PowerTrench MOSFET
Renata SMTU1220-LF Also Bought Image
Coin Cell Battery Holders SFC MNT FOR CR1220
Stanley Electric VFHV1112H-3BZ2B-TR Also Bought Image
Standard LEDs - SMD Surface Mount LED