C2012NP02W102J060AA

TDK
810-C2012NP02W102J0A

C2012NP02W102J060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 1000pF NP0 5% T: 0.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,461

Stock:

18,461 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.22 $2.20
$0.142 $14.20
$0.121 $121.00
Full Reel (Order in multiples of 4000)
$0.098 $392.00
$0.093 $744.00
$0.092 $2,208.00
$0.091 $4,368.00
$0.088 $8,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1000 pF
450 VDC
C0G (NP0)
5 %
0805
2012
0.6 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial High Temperature MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012NP02W102JT000N C2012NP02W102JT C2012NP02W102JT000N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

C Series High Temperature MLCCs

TDK C Series High Temperature MLCCs offer an operating temperature range of -55°C to +150°C with capacitance up to 22µF. These MLCCs are a commercial grade of TDK's multilayer ceramic chip capacitors and provide excellent DC bias properties. TDK C Series High Temperature MLCCs feature multiple sheets of dielectric and conductive material, layered alternately, for superior mechanical strength and reliability. Ideal applications include decoupling, smoothing, snubber, and resonant circuits of equipment operating in a high-temperature environment as well as peripheral circuits of high-temperature devices such as IGBT, SiC, or GaN.

Image Description
Bourns SRP5030WA-100M
Power Inductors - SMD Ind,5.5x5.25x2.8mm,10uH+/-20%,3A,shd
YAGEO RP0603BRD071K27L
Thin Film Resistors - SMD 1/10W 1.27K Ohm 0.1% 0603 AEC-Q200
KEMET C0805C681J2GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200Vo 680pF C0G 0805 5% AEC-Q200
ECS ECS-2520MVLC-250-BN-TR3
Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS
Texas Instruments TLV3601QDBVRQ1
Analog Comparators Automotive, 2.5-ns high-speed, rail-to-rail comparator with push-pull outputs
Texas Instruments TPS3760A012DYYRQ1
Supervisory Circuits Automotive 65-V overvoltage or undervoltage supervisor with sense, ultra-low IQ and delay
ROHM Semiconductor CSL1901YW1
Standard LEDs - SMD LED YELLOW
Espressif ESP32-WROOM-32UE-N8
Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 8 MB SPI flash, IPEX antenna connector
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
Vishay SQ2389ES-T1_BE3
MOSFET P-CHANNEL 40V (D-S)