C2012NP02W101J060AA


Images are for reference only
See Product Specifications
See Product Specifications
810-C2012NP02W101J0A
C2012NP02W101J060AA
C2012NP02W101J060AA
Mfr.:
TDK
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 100pF NP0 5% T: 0.6mm
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 100pF NP0 5% T: 0.6mm
Datasheet:
In Stock: 4,473
-
Stock:
-
4,473 Can Ship Immediately
-
Factory Lead-Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.37 | $0.37 |
10 | $0.264 | $2.64 |
100 | $0.158 | $15.80 |
500 | $0.119 | $59.50 |
1,000 | $0.10 | $100.00 |
2,000 | $0.095 | $190.00 |
Full Reel (Order in multiples of 4000) | ||
4,000 | $0.089 | $356.00 |
8,000 | $0.081 | $648.00 |
24,000 | $0.078 | $1,872.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8532240020
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Popular Searches:
10 uF 1210 + 150 C - 55 C 25 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 100 uF 25 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 100 uF X7R Multilayer Ceramic Capacitors MLCC - SMD/SMT , 2.2 uF 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT , 22 uF 0603 X5R 6.3 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT