C2012JB2E102K085AA

TDK Logo
810-C2012JB2E102K08A

C2012JB2E102K085AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X7R2E102K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,839

Stock:

1,839 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.17 $0.17
10 $0.07 $0.70
100 $0.055 $5.50
500 $0.039 $19.50
1,000 $0.032 $32.00
2,000 $0.03 $60.00
Full Reel (Order in multiples of 4000)
4,000 $0.026 $104.00
8,000 $0.024 $192.00
24,000 $0.022 $528.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C2012X7R2E102K085AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250V 1000pF X7R 10% T: 0.85mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1000 pF
250 VDC
JB
10 %
0805
2012
0.85 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012JB2E102KT020U
Unit Weight: 0.000218 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TE Connectivity 1-1827876-3 Also Bought Image
Headers & Wire Housings HDR R/A 6P DUAL KEY X AU
TE Connectivity 178327-2 Also Bought Image
Headers & Wire Housings HDR 16 POS VERT 15AU DUAL
Panasonic ECH-U1H102GX5 Also Bought Image
Film Capacitors 1000pF 50VDC 2% PPS FILM 0805
TDK C1608X5R1E475K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 4.7uF X5R 10% T: 0.8mm
Analog Devices Inc. AD8039ARTZ-REEL7 Also Bought Image
High Speed Operational Amplifiers SOT23, Dual Low-Pwr Vltg-Fdbk Op Amp
Littelfuse NANOSMDC020F-2 Also Bought Image
Resettable Fuses - PPTC .2A 24V 100A Imax
Murata GRM21BR61E226ME44K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 20% 0805
KOA Speer RK73H1JTTD1502F Also Bought Image
Thick Film Resistors - SMD 1/10watts 15Kohms 1%
Analog Devices Inc. AD820ARMZ Also Bought Image
Precision Amplifiers FET INPT, SINGLE SPLY AMP
Panasonic ERJ-3RBD2001V Also Bought Image
Thick Film Resistors - SMD 0603 2Kohms 0.5%AEC-Q200