C2012JB2A104M125AA

TDK
810-C2012JB2A104M12A

C2012JB2A104M125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X7R2A104K

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,722

Stock:

5,722 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.16 $0.16
$0.069 $0.69
$0.04 $4.00
$0.035 $35.00
Full Reel (Order in multiples of 2000)
$0.031 $62.00
$0.028 $280.00
$0.024 $1,200.00
$0.02 $2,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C2012X7R2A104K125AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.1uF X7R 10% T: 1.25mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
100 VDC
JB
20 %
0805
2012
1.25 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012JB2A104MT0L0U C2012JB2A104MT C2012JB2A104MT0L0U
Unit Weight: 0.000218 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Texas Instruments TLV3603DCKT
Analog Comparators 2.5-ns, rail-to-rail comparator with push-pull outputs, adjustable hysteresis and latch 6-SC70 -40 to 125
Texas Instruments OPA4991QDYYRQ1
Operational Amplifiers - Op Amps Automotive-grade, quad, 40-V, 4.5-MHz, low-power operational amplifier
ams OSRAM GD CSSRM3.14-AHAM-24-1
High Power LEDs - Single Color
ams OSRAM GH CSSRML.24-UJUM-1-1-350
High Power LEDs - Single Color
Texas Instruments TLV3603DCKR
Analog Comparators 2.5-ns, rail-to-rail comparator with push-pull outputs, adjustable hysteresis and latch
ams OSRAM GH CSBRM4.24-V6V9-1-1
High Power LEDs - Single Color
Murata LQW21FTR82M0HL
RF Inductors - SMD 0805 0.82uH 20% 800mA 0.09ohm AEC-Q200
ams OSRAM LS G6SP.02-6D5E-67-G3R3-140-R18-Z
High Power LEDs - Single Color
ams OSRAM LB CRBP.01-HYKX-7B-Y474
High Power LEDs - Single Color LB CRBP.01
KEMET C1206X475K3RACAUTO7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 4.7 uF 1206 X7R 10 % AECQ200